Part Details for RC0402FRG6.81R by YAGEO Corporation
Overview of RC0402FRG6.81R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402FRG6.81R
RC0402FRG6.81R CAD Models
RC0402FRG6.81R Part Data Attributes
|
RC0402FRG6.81R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FRG6.81R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6.81 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FRG6.81R
This table gives cross-reference parts and alternative options found for RC0402FRG6.81R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FRG6.81R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FRG136R81L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RC0402FRG6.81R vs RC0402FRG136R81L |
RC0402FRG106R81 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FRG6.81R vs RC0402FRG106R81 |
D106R81FP0 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 6.81ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RC0402FRG6.81R vs D106R81FP0 |
CRCW04026R81FNED | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 6.81 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402FRG6.81R vs CRCW04026R81FNED |
D10/CRCW04022006R811%ET7E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 6.81ohm, SURFACE MOUNT, 0402, CHIP, LEAD FREE | Vishay Intertechnologies | RC0402FRG6.81R vs D10/CRCW04022006R811%ET7E3 |
RC0402FRG106R81L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FRG6.81R vs RC0402FRG106R81L |
RMAW10-6R81FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FRG6.81R vs RMAW10-6R81FTH |
RC0402FRG076R81 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FRG6.81R vs RC0402FRG076R81 |
RC0402FR-076.81RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FRG6.81R vs RC0402FR-076.81RL |
RC0402FRG076R81L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RC0402FRG6.81R vs RC0402FRG076R81L |