Part Details for RBTVSS48NBS by STPI Siege Social
Overview of RBTVSS48NBS by STPI Siege Social
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RBTVSS48NBS
RBTVSS48NBS CAD Models
RBTVSS48NBS Part Data Attributes
|
RBTVSS48NBS
STPI Siege Social
Buy Now
Datasheet
|
Compare Parts:
RBTVSS48NBS
STPI Siege Social
Power/Signal Relay, Momentary, 0.004A (Coil), 48VDC (Coil), 192mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STPI GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Height | 10.1 mm | |
Body Length or Diameter | 8.5 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Power | 192 mW | |
Coil Resistance | 11000 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 5.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | CECC; MIL-R-39016/11, MIL-R-39016/16, MIL-R-39016/21 | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |