Part Details for RBS12BTP1622 by TA-I Technology Co Ltd
Overview of RBS12BTP1622 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS12BTP1622
RBS12BTP1622 CAD Models
RBS12BTP1622 Part Data Attributes
|
RBS12BTP1622
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS12BTP1622
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS12 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS12(BCD TOL) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RBS12BTP1622
This table gives cross-reference parts and alternative options found for RBS12BTP1622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS12BTP1622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF06G1622BT | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBS12BTP1622 vs TF06G1622BT |
TF06G1622BC | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBS12BTP1622 vs TF06G1622BC |
TF06G1622AC | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBS12BTP1622 vs TF06G1622AC |
TF06G1622BB | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBS12BTP1622 vs TF06G1622BB |
TFCR1206-4W-E-1622BT | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RBS12BTP1622 vs TFCR1206-4W-E-1622BT |
RTW25D1206B1622-RG70 | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RBS12BTP1622 vs RTW25D1206B1622-RG70 |
ERA8AEB1622V | Fixed Resistor, Metal Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RBS12BTP1622 vs ERA8AEB1622V |