Part Details for RBS10FBT3323 by TA-I Technology Co Ltd
Overview of RBS10FBT3323 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10FBT3323
RBS10FBT3323 CAD Models
RBS10FBT3323 Part Data Attributes
|
RBS10FBT3323
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10FBT3323
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RBS10FBT3323
This table gives cross-reference parts and alternative options found for RBS10FBT3323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10FBT3323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS05K3323FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT3323 vs RHS05K3323FBL |
RC210T3323FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | RBS10FBT3323 vs RC210T3323FT |
RM1/10WF08053323 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | RBS10FBT3323 vs RM1/10WF08053323 |
CR0805F3323T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | RBS10FBT3323 vs CR0805F3323T1LF |
CR21B3323F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RBS10FBT3323 vs CR21B3323F |
RHS05K3323FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT3323 vs RHS05K3323FCG |
RHS05K3323FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT3323 vs RHS05K3323FT |
RHC05K3323FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT3323 vs RHC05K3323FB |
CR0805F3323P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RBS10FBT3323 vs CR0805F3323P05 |
CRCW0805100332K1%ET1EN802E6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RBS10FBT3323 vs CRCW0805100332K1%ET1EN802E6 |