Part Details for CR21B3323F by Akahane Electronics Ind Corp
Overview of CR21B3323F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR21B3323F
CR21B3323F CAD Models
CR21B3323F Part Data Attributes
|
CR21B3323F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR21B3323F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21(F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21B3323F
This table gives cross-reference parts and alternative options found for CR21B3323F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21B3323F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS05K3323FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21B3323F vs RHS05K3323FBL |
RC210T3323FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | CR21B3323F vs RC210T3323FT |
RM1/10WF08053323 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | CR21B3323F vs RM1/10WF08053323 |
CR0805F3323T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | CR21B3323F vs CR0805F3323T1LF |
RHS05K3323FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21B3323F vs RHS05K3323FCG |
RHS05K3323FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21B3323F vs RHS05K3323FT |
RHC05K3323FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21B3323F vs RHC05K3323FB |
CR0805F3323P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR21B3323F vs CR0805F3323P05 |
RBS10FBT3323 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR21B3323F vs RBS10FBT3323 |
CRCW0805100332K1%ET1EN802E6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CR21B3323F vs CRCW0805100332K1%ET1EN802E6 |