RBS10CTP9760
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,

Overview of RBS10CTP9760 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RBS10CTP9760 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBS10CTP9760 by TA-I Technology Co Ltd

RBS10CTP9760
TA-I Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.125 W
Resistance
976 Ω
Resistor Type
FIXED RESISTOR
Series
RBS10(BCD TOL)
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-25,25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. RBS10CTP9760
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for RBS10CTP9760

This table gives cross-reference parts and alternative options found for RBS10CTP9760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10CTP9760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMF0805976R0.25%25PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic RBS10CTP9760 vs AMF0805976R0.25%25PPM/KKP5
WF08R9760CALQ Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RBS10CTP9760 vs WF08R9760CALQ
RN73H2ATTE9760C25 Fixed Resistor, Metal Film, 0.125W, 976ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RBS10CTP9760 vs RN73H2ATTE9760C25
RN732ATTD9760C25 Fixed Resistor, Thin Film, 0.1W, 976ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RBS10CTP9760 vs RN732ATTD9760C25
239060159761L Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation RBS10CTP9760 vs 239060159761L
SF08R9760CTL Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RBS10CTP9760 vs SF08R9760CTL
WF08R9760CTL Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation RBS10CTP9760 vs WF08R9760CTL
RN73H2ATTD9760C25 Fixed Resistor, Metal Film, 0.125W, 976ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RBS10CTP9760 vs RN73H2ATTD9760C25
RTX059760CDP3 Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Ralec RBS10CTP9760 vs RTX059760CDP3
AMF0805976R0.25%25PPM/KNS Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic RBS10CTP9760 vs AMF0805976R0.25%25PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBS10CTP9760 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBS10CTP9760 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RBS10CTP9760 would you like to use for your alert(s)?
  • Please alert me when RBS10CTP9760 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBS10CTP9760 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBS10CTP9760 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBS10CTP9760 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBS10CTP9760.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBS10CTP9760 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: