Part Details for WF08R9760CALQ by Walsin Technology Corporation
Overview of WF08R9760CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08R9760CALQ
WF08R9760CALQ CAD Models
WF08R9760CALQ Part Data Attributes
|
WF08R9760CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08R9760CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for WF08R9760CALQ
This table gives cross-reference parts and alternative options found for WF08R9760CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08R9760CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805CCD976R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 | WF08R9760CALQ vs RT0805CCD976R |
AMF0805976R0.25%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | WF08R9760CALQ vs AMF0805976R0.25%25PPM/KNP20 |
RT0805CRD13976RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08R9760CALQ vs RT0805CRD13976RL |
RN732ATTDD9760C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WF08R9760CALQ vs RN732ATTDD9760C25 |
RN732ALTE9760C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08R9760CALQ vs RN732ALTE9760C25 |
RN73H2ATTD9760C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 976ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WF08R9760CALQ vs RN73H2ATTD9760C25 |
RN732ALTDD9760C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08R9760CALQ vs RN732ALTDD9760C25 |
RN732ALTED9760C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08R9760CALQ vs RN732ALTED9760C25 |
CRT0805-CY-9760EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08R9760CALQ vs CRT0805-CY-9760EST |
RTX059760CDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | WF08R9760CALQ vs RTX059760CDP4 |