Part Details for RBR71U16R20AM by TT Electronics Resistors
Overview of RBR71U16R20AM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBR71U16R20AM
RBR71U16R20AM CAD Models
RBR71U16R20AM Part Data Attributes
|
RBR71U16R20AM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RBR71U16R20AM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Bobbin | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-39005 | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for RBR71U16R20AM
This table gives cross-reference parts and alternative options found for RBR71U16R20AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR71U16R20AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR71U16R20BR | RESISTOR, WIRE WOUND, 0.125W, 0.1%, 15ppm, 16.2ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TT Electronics Resistors | RBR71U16R20AM vs RBR71U16R20BR |
RBR71L16R20BR | RESISTOR, WIRE WOUND, 0.125W, 0.1%, 15ppm, 16.2ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TT Electronics Resistors | RBR71U16R20AM vs RBR71L16R20BR |
RB71CE16R20B | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71U16R20AM vs RB71CE16R20B |
RBR71U16R20BP | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71U16R20AM vs RBR71U16R20BP |
RB71WE16R20B | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71U16R20AM vs RB71WE16R20B |
RB71CE16R20A | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71U16R20AM vs RB71CE16R20A |
RBR71L16R20AR | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71U16R20AM vs RBR71L16R20AR |
RBR71L16R20BP | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71U16R20AM vs RBR71L16R20BP |
RBR71U16R20AR | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71U16R20AM vs RBR71U16R20AR |
RBR71L16R20BM | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71U16R20AM vs RBR71L16R20BM |