Part Details for RBR71L16R20BR by TT Electronics Resistors
Overview of RBR71L16R20BR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBR71L16R20BR
RBR71L16R20BR CAD Models
RBR71L16R20BR Part Data Attributes
|
RBR71L16R20BR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RBR71L16R20BR
TT Electronics Resistors
RESISTOR, WIRE WOUND, 0.125W, 0.1%, 15ppm, 16.2ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Bobbin | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5 mm | |
Manufacturer Series | RBR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 7.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-39005 | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBR(RADIAL) | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RBR71L16R20BR
This table gives cross-reference parts and alternative options found for RBR71L16R20BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR71L16R20BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR71U16R20AP | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71L16R20BR vs RBR71U16R20AP |
RBR71U16R20BM | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71L16R20BR vs RBR71U16R20BM |
RB71WE16R20A | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71L16R20BR vs RB71WE16R20A |
RBR71U16R20AR | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71L16R20BR vs RBR71U16R20AR |
RB71CE16R20A | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71L16R20BR vs RB71CE16R20A |
RBR71L16R20BM | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71L16R20BR vs RBR71L16R20BM |
RB71WE16R20B | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71L16R20BR vs RB71WE16R20B |
RBR71U16R20AM | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71L16R20BR vs RBR71U16R20AM |
RB71CE16R20B | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71L16R20BR vs RB71CE16R20B |
RBR71L16R20AR | Fixed Resistor, Wire Wound, 0.125W, 16.2ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RBR71L16R20BR vs RBR71L16R20AR |