RBR71LR4420BR
TT Electronics Resistors
Description: RESISTOR, WIRE WOUND, 0.125W, 0.1%, 90ppm, 0.442ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of RBR71LR4420BR by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RBR71LR4420BR by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBR71LR4420BR by TT Electronics Resistors

RBR71LR4420BR
TT Electronics Resistors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00
Additional Feature
PRECISION
Construction
Bobbin
JESD-609 Code
e0
Lead Diameter
0.6 mm
Lead Length
25.4 mm
Lead Spacing
5 mm
Manufacturer Series
RBR
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
145 °C
Operating Temperature-Min
-65 °C
Package Diameter
6.3 mm
Package Length
7.9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
0.125 W
Rated Temperature
125 °C
Reference Standard
MIL-R-39005
Resistance
0.442 Ω
Resistor Type
FIXED RESISTOR
Series
RBR(RADIAL)
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. RBR71LR4420BR
    TT Electronics Resistors
    RESISTOR, WIRE WOUND, 0.125W, 0.1%, 90ppm, 0.442ohm, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for RBR71LR4420BR

This table gives cross-reference parts and alternative options found for RBR71LR4420BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR71LR4420BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB71CER4420B Fixed Resistor, Wire Wound, 0.125W, 0.442ohm, 300V, 0.1% +/-Tol, -90,90ppm/Cel, TT Electronics Resistors RBR71LR4420BR vs RB71CER4420B
RBR71UR4420BR RESISTOR, WIRE WOUND, 0.125W, 0.1%, 90ppm, 0.442ohm, THROUGH HOLE MOUNT, RADIAL LEADED TT Electronics Resistors RBR71LR4420BR vs RBR71UR4420BR
RB71WER4420B Fixed Resistor, Wire Wound, 0.125W, 0.442ohm, 300V, 0.1% +/-Tol, -90,90ppm/Cel, TT Electronics Resistors RBR71LR4420BR vs RB71WER4420B
RB71CER4420A Fixed Resistor, Wire Wound, 0.125W, 0.442ohm, 300V, 0.05% +/-Tol, -90,90ppm/Cel, TT Electronics Resistors RBR71LR4420BR vs RB71CER4420A
RBR71LR4420BP Fixed Resistor, Wire Wound, 0.125W, 0.442ohm, 300V, 0.1% +/-Tol, -90,90ppm/Cel, TT Electronics Resistors RBR71LR4420BR vs RBR71LR4420BP
RBR71UR4420AR Fixed Resistor, Wire Wound, 0.125W, 0.442ohm, 300V, 0.05% +/-Tol, -90,90ppm/Cel, TT Electronics Resistors RBR71LR4420BR vs RBR71UR4420AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBR71LR4420BR by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBR71LR4420BR by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RBR71LR4420BR would you like to use for your alert(s)?
  • Please alert me when RBR71LR4420BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBR71LR4420BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBR71LR4420BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBR71LR4420BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBR71LR4420BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBR71LR4420BR by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: