Part Details for RBR71LR4420BP by TT Electronics Resistors
Overview of RBR71LR4420BP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBR71LR4420BP
RBR71LR4420BP CAD Models
RBR71LR4420BP Part Data Attributes
|
RBR71LR4420BP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RBR71LR4420BP
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.125W, 0.442ohm, 300V, 0.1% +/-Tol, -90,90ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Bobbin | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-39005 | |
Resistance | 0.442 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RBR71LR4420BP
This table gives cross-reference parts and alternative options found for RBR71LR4420BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR71LR4420BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR71LR4420BR | RESISTOR, WIRE WOUND, 0.125W, 0.1%, 90ppm, 0.442ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TT Electronics Resistors | RBR71LR4420BP vs RBR71LR4420BR |
RB71CER4420B | Fixed Resistor, Wire Wound, 0.125W, 0.442ohm, 300V, 0.1% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | RBR71LR4420BP vs RB71CER4420B |
RBR71UR4420BR | RESISTOR, WIRE WOUND, 0.125W, 0.1%, 90ppm, 0.442ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TT Electronics Resistors | RBR71LR4420BP vs RBR71UR4420BR |
RB71WER4420B | Fixed Resistor, Wire Wound, 0.125W, 0.442ohm, 300V, 0.1% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | RBR71LR4420BP vs RB71WER4420B |
RB71CER4420A | Fixed Resistor, Wire Wound, 0.125W, 0.442ohm, 300V, 0.05% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | RBR71LR4420BP vs RB71CER4420A |
RBR71UR4420AR | Fixed Resistor, Wire Wound, 0.125W, 0.442ohm, 300V, 0.05% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | RBR71LR4420BP vs RBR71UR4420AR |