Part Details for RBP06DBP6811 by TA-I Technology Co Ltd
Overview of RBP06DBP6811 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06DBP6811
RBP06DBP6811 CAD Models
RBP06DBP6811 Part Data Attributes
|
RBP06DBP6811
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06DBP6811
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(D TOL,10/25) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RBP06DBP6811
This table gives cross-reference parts and alternative options found for RBP06DBP6811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06DBP6811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-6811-DB25 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06DBP6811 vs BLU0603ER-6811-DB25 |
BLU0603-6811-DB25W | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06DBP6811 vs BLU0603-6811-DB25W |
RT0603DRD106K81L | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RBP06DBP6811 vs RT0603DRD106K81L |
RN731JLTDD6811D25 | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06DBP6811 vs RN731JLTDD6811D25 |
BLU0603P-6811-DT25Q | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06DBP6811 vs BLU0603P-6811-DT25Q |
AMF06036K810.5%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06DBP6811 vs AMF06036K810.5%25PPM/KKP20 |
RBS06DTP6811 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RBP06DBP6811 vs RBS06DTP6811 |
AS0603E6811D-T5 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RBP06DBP6811 vs AS0603E6811D-T5 |
AMF06036K810.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06DBP6811 vs AMF06036K810.5%25PPM/KNP20 |
RBP06DTP6811 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBP06DBP6811 vs RBP06DTP6811 |