Datasheets
RBC06DREF-S13 by: Sullins Connector Solutions

Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124

Part Details for RBC06DREF-S13 by Sullins Connector Solutions

Overview of RBC06DREF-S13 by Sullins Connector Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RBC06DREF-S13

Part # Distributor Description Stock Price Buy
DISTI # RBC06DREF-S13-ND
DigiKey CONN EDGE DUAL FMALE 12POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 10 $6.6700
$6.6700 Buy Now

Part Details for RBC06DREF-S13

RBC06DREF-S13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RBC06DREF-S13 Part Data Attributes

RBC06DREF-S13 Sullins Connector Solutions
Buy Now Datasheet
Compare Parts:
RBC06DREF-S13 Sullins Connector Solutions Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.33 inch
Body Depth 0.431 inch
Body Length 1.475 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Filter Feature NO
Insulator Material POLYPHENYLENE SULFIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 HOLE .112-.124
Mounting Option 2 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.225 inch
Total Number of Contacts 12
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Alternate Parts for RBC06DREF-S13

This table gives cross-reference parts and alternative options found for RBC06DREF-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBC06DREF-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ABC06DREH-S734 Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 Sullins Connector Solutions RBC06DREF-S13 vs ABC06DREH-S734
GBC06DRES Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 Sullins Connector Solutions RBC06DREF-S13 vs GBC06DRES
ABC06DREH-S13 Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 Sullins Connector Solutions RBC06DREF-S13 vs ABC06DREH-S13
EBC06DRES-S93 Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 Sullins Connector Solutions RBC06DREF-S13 vs EBC06DRES-S93
RBC06DRES-S93 Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 Sullins Connector Solutions RBC06DREF-S13 vs RBC06DRES-S93
GBC06DREF-S13 Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 Sullins Connector Solutions RBC06DREF-S13 vs GBC06DREF-S13
HBC06DRES-S13 Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 Sullins Connector Solutions RBC06DREF-S13 vs HBC06DRES-S13
RBC06DREN-S13 Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking Sullins Connector Solutions RBC06DREF-S13 vs RBC06DREN-S13
ABC06DRES-S13 Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 Sullins Connector Solutions RBC06DREF-S13 vs ABC06DRES-S13
HBC06DREH-S93 Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 Sullins Connector Solutions RBC06DREF-S13 vs HBC06DREH-S93

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBC06DREF-S13 by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBC06DREF-S13 by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of RBC06DREF-S13 would you like to use for your alert(s)?
  • Please alert me when RBC06DREF-S13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBC06DREF-S13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBC06DREF-S13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBC06DREF-S13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBC06DREF-S13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBC06DREF-S13 by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: