Part Details for GBC06DRES by Sullins Connector Solutions
Overview of GBC06DRES by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBC06DRES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBC06DRES-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.5600 | Buy Now |
Part Details for GBC06DRES
GBC06DRES CAD Models
GBC06DRES Part Data Attributes
|
GBC06DRES
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBC06DRES
Sullins Connector Solutions
Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 1.475 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 12 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for GBC06DRES
This table gives cross-reference parts and alternative options found for GBC06DRES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBC06DRES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABC06DREH-S734 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | GBC06DRES vs ABC06DREH-S734 |
ABC06DREH-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | GBC06DRES vs ABC06DREH-S13 |
EBC06DRES-S93 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | GBC06DRES vs EBC06DRES-S93 |
RBC06DRES-S93 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | GBC06DRES vs RBC06DRES-S93 |
GBC06DREF-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | Sullins Connector Solutions | GBC06DRES vs GBC06DREF-S13 |
HBC06DRES-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | GBC06DRES vs HBC06DRES-S13 |
RBC06DREN-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | Sullins Connector Solutions | GBC06DRES vs RBC06DREN-S13 |
ABC06DRES-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | GBC06DRES vs ABC06DRES-S13 |
HBC06DREH-S93 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | GBC06DRES vs HBC06DREH-S93 |
GBC06DRES-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | GBC06DRES vs GBC06DRES-S13 |