Part Details for RB451FFHT106 by ROHM Semiconductor
Overview of RB451FFHT106 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RB451FFHT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3843
|
Newark | Schottky Rect, Aec-Q101, 40V, Sot323, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):100Ma, Diode Configuration:Single, Diode Case Style:Sot-323, No. Of Pins:3Pins, Forward Voltage Vf Max:550Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RB451FFHT106 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1780 / $0.6680 | Buy Now |
Part Details for RB451FFHT106
RB451FFHT106 CAD Models
RB451FFHT106 Part Data Attributes:
|
RB451FFHT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB451FFHT106
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1997-07-01 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB451FFHT106
This table gives cross-reference parts and alternative options found for RB451FFHT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB451FFHT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CES388 | Small-Signal Schottky Barrier Diodes, CES388 | Toshiba America Electronic Components | RB451FFHT106 vs CES388 |
FM500V-NL | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RB451FFHT106 vs FM500V-NL |
RB530SM-40FHT2R | Rectifier Diode, | ROHM Semiconductor | RB451FFHT106 vs RB530SM-40FHT2R |
CES388,L3F(B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 40V V(RRM), Silicon | Toshiba America Electronic Components | RB451FFHT106 vs CES388,L3F(B |
RB451UMFH | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-85, 3 PIN | ROHM Semiconductor | RB451FFHT106 vs RB451UMFH |