Part Details for RB530SM-40FHT2R by ROHM Semiconductor
Overview of RB530SM-40FHT2R by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB530SM-40FHT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3865
|
Newark | Schottky Rectifier, Aec-Q101, 0.1A, 40V, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):100Ma, Diode Configuration:Single, Diode Case Style:Sod-523, No. Of Pins:2Pins, Forward Voltage Vf Max:710Mv, Forward Surge Rohs Compliant: Yes |Rohm RB530SM-40FHT2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0400 / $0.2040 | Buy Now |
DISTI #
RB530SM-40FHT2RCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MA EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14029 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
RB530SM-40FHT2R
|
Avnet Americas | Diode Small Signal Schottky 40V 100mA 2-Pin SOD-523 Emboss T/R - Tape and Reel (Alt: RB530SM-40FHT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 / $0.0216 | Buy Now |
DISTI #
755-RB530SM-40FHT2R
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vr, 0.1A IO SOD-523, EMD2 RoHS: Compliant | 4923 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0209 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.1A, 40V V(RRM), SILICON | 19176 |
|
$0.0320 / $0.1600 | Buy Now |
DISTI #
RB530SM-40FHT2R
|
TTI | Schottky Diodes & Rectifiers 40V Vr, 0.1A IO SOD-523, EMD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0188 / $0.0238 | Buy Now |
DISTI #
RB530SM-40FHT2R
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.1A, SC79,SOD523, reel,tape Min Qty: 25 | 0 |
|
$0.0203 / $0.0348 | RFQ |
Part Details for RB530SM-40FHT2R
RB530SM-40FHT2R CAD Models
RB530SM-40FHT2R Part Data Attributes
|
RB530SM-40FHT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB530SM-40FHT2R
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB530SM-40FHT2R
This table gives cross-reference parts and alternative options found for RB530SM-40FHT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB530SM-40FHT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM500V-NL | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RB530SM-40FHT2R vs FM500V-NL |
FM500V-NL-H | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RB530SM-40FHT2R vs FM500V-NL-H |
RB501V-40G | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | RB530SM-40FHT2R vs RB501V-40G |
RB451UMFH | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-85, 3 PIN | ROHM Semiconductor | RB530SM-40FHT2R vs RB451UMFH |