Part Details for RB420DFHT146 by ROHM Semiconductor
Overview of RB420DFHT146 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RB420DFHT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8413
|
Newark | Schottky Diode, 40V, Sod346, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:450Mv, Forward Surge Current Ifsm Max:1A, Operating Temperature Max:125°C, Diode Rohs Compliant: Yes |Rohm RB420DFHT146 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 / $0.3850 | Buy Now |
DISTI #
RB420DFHT146CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2781 In Stock |
|
$0.0440 / $0.2600 | Buy Now |
DISTI #
RB420DFHT146
|
Avnet Americas | Schottky Barrier Diode Single 40V 100mA 3-Pin SOT-346 Emboss T/R - Tape and Reel (Alt: RB420DFHT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0435 / $0.0496 | Buy Now |
DISTI #
755-RB420DFHT146
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vr 0.1A Io SBD SOT-346 0.01A RoHS: Compliant | 1605 |
|
$0.0440 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0473 | Buy Now |
|
Ameya Holding Limited | DIODE (RECTIFIER FRD) 40V-VRM 40 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0706 / $0.3900 | Buy Now |
Part Details for RB420DFHT146
RB420DFHT146 CAD Models
RB420DFHT146 Part Data Attributes
|
RB420DFHT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB420DFHT146
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-59, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB420DFHT146
This table gives cross-reference parts and alternative options found for RB420DFHT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB420DFHT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB530SM-40FHT2R | Rectifier Diode, | ROHM Semiconductor | RB420DFHT146 vs RB530SM-40FHT2R |
CES388 | Small-Signal Schottky Barrier Diodes, CES388 | Toshiba America Electronic Components | RB420DFHT146 vs CES388 |
WSD500H | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | RB420DFHT146 vs WSD500H |
RB501V-40G | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | RB420DFHT146 vs RB501V-40G |