There are no models available for this part yet.
Overview of RB151 by Taitron Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRB15130 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Mini B type, Right Angle on PCB, 5 Position, Standard Shell, Unified Thread, no dust cover | |
MUSBRB151M1 | Amphenol Communications Solutions | Harsh Usb Type Mini-B Receptacle, Panel Mount, IP67, Right Angle Pcb Tails. Metric Thread, With Dust Cover. | |
MUSBRB15155 | Amphenol Communications Solutions | MUSBR Rugged Receptacle, IP67, Type Mini-B, Right Angle PCB, Rear Flange Mount, Black Dust Cover |
Price & Stock for RB151 by Taitron Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, BR-1W | 320 |
|
$0.5250 / $1.0500 | Buy Now | ||
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, BR-1W | 127 |
|
$0.3360 / $0.5250 | Buy Now |
CAD Models for RB151 by Taitron Components Inc
Part Data Attributes for RB151 by Taitron Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAITRON COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
50 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-PBCY-W4
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for RB151
-
RC206Rectifier Diodes
-
BZX84C15LT1GZener Diodes
-
C0805C0G500-472JNEFixed Capacitors
-
SMBJ5.0A-E3/52Transient Suppressors
-
IRL3713STRLPBFPower Field-Effect Transistors
-
ATMEGA16L-8AUMicrocontrollers
-
RCL04060000Z0EAFixed Resistors
-
RCD060N25TLSmall Signal Field-Effect Transistors
-
CMPT2222ASmall Signal Bipolar Transistors