Part Details for RB06FTS24R0 by TA-I Technology Co Ltd
Overview of RB06FTS24R0 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB06FTS24R0
RB06FTS24R0 CAD Models
RB06FTS24R0 Part Data Attributes
|
RB06FTS24R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB06FTS24R0
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RB06FTS24R0
This table gives cross-reference parts and alternative options found for RB06FTS24R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06FTS24R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE0724R | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06FTS24R0 vs RT0603FRE0724R |
239040472409L | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06FTS24R0 vs 239040472409L |
RT0603FRE1324R | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06FTS24R0 vs RT0603FRE1324R |
MCT06030C2409FP500 | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06FTS24R0 vs MCT06030C2409FP500 |
9T06031A24R0FBPF4 | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RB06FTS24R0 vs 9T06031A24R0FBPF4 |
TNPW060324R0FHEA | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06FTS24R0 vs TNPW060324R0FHEA |
MCT06030C2409FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 24 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RB06FTS24R0 vs MCT06030C2409FP500 |
PRC0603TTC5024R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 24ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RB06FTS24R0 vs PRC0603TTC5024R+/-1% |
9T06031A24R0FBPFT | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RB06FTS24R0 vs 9T06031A24R0FBPFT |