Part Details for 9T06031A24R0FBPFT by YAGEO Corporation
Overview of 9T06031A24R0FBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A24R0FBPFT
9T06031A24R0FBPFT CAD Models
9T06031A24R0FBPFT Part Data Attributes
|
9T06031A24R0FBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A24R0FBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A24R0FBPFT
This table gives cross-reference parts and alternative options found for 9T06031A24R0FBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A24R0FBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE0724R | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T06031A24R0FBPFT vs RT0603FRE0724R |
239040472409L | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T06031A24R0FBPFT vs 239040472409L |
RT0603FRE1324R | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T06031A24R0FBPFT vs RT0603FRE1324R |
MCT06030C2409FP500 | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 9T06031A24R0FBPFT vs MCT06030C2409FP500 |
9T06031A24R0FBPF4 | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T06031A24R0FBPFT vs 9T06031A24R0FBPF4 |
TNPW060324R0FHEA | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 9T06031A24R0FBPFT vs TNPW060324R0FHEA |
MCT06030C2409FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 24 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 9T06031A24R0FBPFT vs MCT06030C2409FP500 |
RB06FTS24R0 | Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TA-I Technology Co Ltd | 9T06031A24R0FBPFT vs RB06FTS24R0 |
PRC0603TTC5024R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 24ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 9T06031A24R0FBPFT vs PRC0603TTC5024R+/-1% |