Part Details for RB04DTP1201 by TA-I Technology Co Ltd
Overview of RB04DTP1201 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB04DTP1201
RB04DTP1201 CAD Models
RB04DTP1201 Part Data Attributes
|
RB04DTP1201
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB04DTP1201
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RB04DTP1201
This table gives cross-reference parts and alternative options found for RB04DTP1201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB04DTP1201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRD071K20 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RB04DTP1201 vs RT0402DRD071K20 |
TNPW04021K20DEEI | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RB04DTP1201 vs TNPW04021K20DEEI |
RT0402DRD071K2 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB04DTP1201 vs RT0402DRD071K2 |
RB04DBP1201 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RB04DTP1201 vs RB04DBP1201 |
RT0402DRD101K20 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RB04DTP1201 vs RT0402DRD101K20 |
RT0402DRD131K2 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB04DTP1201 vs RT0402DRD131K2 |
RTF041201B25PPM | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Dubilier | RB04DTP1201 vs RTF041201B25PPM |
RT0402DRD131K20 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RB04DTP1201 vs RT0402DRD131K20 |
PCF-W0402R-03-1201-D-E-LT | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | TT Electronics Resistors | RB04DTP1201 vs PCF-W0402R-03-1201-D-E-LT |
RTF04122B25PPM | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Dubilier | RB04DTP1201 vs RTF04122B25PPM |