Part Details for RTF04122B25PPM by Dubilier
Overview of RTF04122B25PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF04122B25PPM
RTF04122B25PPM CAD Models
RTF04122B25PPM Part Data Attributes
|
RTF04122B25PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF04122B25PPM
Dubilier
Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTF04122B25PPM
This table gives cross-reference parts and alternative options found for RTF04122B25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF04122B25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW04021K20DEED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTF04122B25PPM vs TNPW04021K20DEED |
RTF041201B25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | RTF04122B25PPM vs RTF041201B25PPM |
RT0402DRD071K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RTF04122B25PPM vs RT0402DRD071K2 |
RT0402DRD131K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RTF04122B25PPM vs RT0402DRD131K2 |
PCF-W0402R-03-1201-D-E-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RTF04122B25PPM vs PCF-W0402R-03-1201-D-E-LT |
TNPW04021K20DETD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTF04122B25PPM vs TNPW04021K20DETD |
RB04DBP1201 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RTF04122B25PPM vs RB04DBP1201 |
RT0402DRD101K20 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | RTF04122B25PPM vs RT0402DRD101K20 |
RB04DTP1201 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RTF04122B25PPM vs RB04DTP1201 |