-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAVF104DJT33R0CT-ND
|
DigiKey | RES ARRAY 4 RES 33 OHM 0804 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42833 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RAVF104DJT33R0
|
Avnet Americas | Res Thick Film Array 33 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R - Tape and Reel (Alt: RAVF104DJT33R0) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0064 / $0.0070 | Buy Now |
DISTI #
708-RAVF104DJT33R0
|
Mouser Electronics | Resistor Networks & Arrays 33Ohms 0402x4 0.063W 5% Convex Term AEC-Q200 RoHS: Compliant | 15600 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07130464
|
Arrow Electronics | Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 6119 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2142 Container: Cut Strips | Americas - 6119 |
|
$0.0052 / $0.0430 | Buy Now |
|
Future Electronics | 0402x04 33 Ohms 5% Chip Resistor Array-Convex RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 10000Reel |
|
$0.0061 / $0.0068 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 70000 Factory Stock |
|
$0.0061 / $0.0071 | Buy Now |
DISTI #
27626650
|
Verical | Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 70000 |
|
$0.0247 / $0.0291 | Buy Now |
DISTI #
59475187
|
Verical | Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 6119 Package Multiple: 1 Date Code: 2142 | Americas - 6119 |
|
$0.0052 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
NAC | RESISTOR ARRAY, 33 ohm, 5%, 0402x4, CONVEX - Chip Resistor Array - Convex Termination RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 70000 |
|
$0.0130 / $0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAVF104DJT33R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF104DJT33R0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0804 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RAVF104DJT33R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVF104DJT33R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4D330JP4 | Array/Network Resistor, Isolated, 0.0625W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RAVF104DJT33R0 vs RTA02-4D330JP4 |
RTA02-4D330JH2 | Array/Network Resistor, Isolated, 0.0625W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RAVF104DJT33R0 vs RTA02-4D330JH2 |
CN1E4TBK330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RAVF104DJT33R0 vs CN1E4TBK330J |
RAVF104D335%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAVF104DJT33R0 vs RAVF104D335%R |
YC124-JRG0733R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | RAVF104DJT33R0 vs YC124-JRG0733R |
741X083330JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | RAVF104DJT33R0 vs 741X083330JP |
CN1E4KRTTD330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAVF104DJT33R0 vs CN1E4KRTTD330J |
RAVS104DJT33R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAVF104DJT33R0 vs RAVS104DJT33R0 |
RTA02-4D330JP3 | Array/Network Resistor, Isolated, 0.0625W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RAVF104DJT33R0 vs RTA02-4D330JP3 |
CN1E4TTDD330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RAVF104DJT33R0 vs CN1E4TTDD330J |