Part Details for RAVF104D115%R by SEI Stackpole Electronics Inc
Overview of RAVF104D115%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAVF104D115%R
RAVF104D115%R CAD Models
RAVF104D115%R Part Data Attributes
|
RAVF104D115%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF104D115%R
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 11 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RAVF104D115%R
This table gives cross-reference parts and alternative options found for RAVF104D115%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVF104D115%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA024RJ11RP10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RAVF104D115%R vs CRA024RJ11RP10 |
MNR04M0APJ110 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | ROHM Semiconductor | RAVF104D115%R vs MNR04M0APJ110 |
CRA024RJ11RQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RAVF104D115%R vs CRA024RJ11RQ10 |
RTA02-4D110JP2 | Array/Network Resistor, Isolated, 0.0625W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RAVF104D115%R vs RTA02-4D110JP2 |
QRA022CJ11RQ10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | RAVF104D115%R vs QRA022CJ11RQ10 |
TSN2BTJ110V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | RAVF104D115%R vs TSN2BTJ110V |
RTA02-4D110J | Array/Network Resistor, 0.0625W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | RAVF104D115%R vs RTA02-4D110J |
CRN24110J | Array/Network Resistor, Isolated, 0.0625W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | RAVF104D115%R vs CRN24110J |
RAV104D115%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | RAVF104D115%R vs RAV104D115%R |
RTA02-4D110JTH | Array/Network Resistor, Isolated, 0.0625W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RAVF104D115%R vs RTA02-4D110JTH |