Part Details for RTA02-4D110JTH by MERITEK Electronics Corporation
Overview of RTA02-4D110JTH by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4D110JTH
RTA02-4D110JTH CAD Models
RTA02-4D110JTH Part Data Attributes
|
RTA02-4D110JTH
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTA02-4D110JTH
MERITEK Electronics Corporation
Array/Network Resistor, Isolated, 0.0625W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 11 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4D110JTH
This table gives cross-reference parts and alternative options found for RTA02-4D110JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4D110JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA024RJ11RP10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RTA02-4D110JTH vs CRA024RJ11RP10 |
MNR04M0APJ110 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | ROHM Semiconductor | RTA02-4D110JTH vs MNR04M0APJ110 |
CRA024RJ11RQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RTA02-4D110JTH vs CRA024RJ11RQ10 |
RTA02-4D110JP2 | Array/Network Resistor, Isolated, 0.0625W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RTA02-4D110JTH vs RTA02-4D110JP2 |
QRA022CJ11RQ10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | RTA02-4D110JTH vs QRA022CJ11RQ10 |
RAVF104D115%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTA02-4D110JTH vs RAVF104D115%R |
TSN2BTJ110V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | RTA02-4D110JTH vs TSN2BTJ110V |
RTA02-4D110J | Array/Network Resistor, 0.0625W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | RTA02-4D110JTH vs RTA02-4D110J |
CRN24110J | Array/Network Resistor, Isolated, 0.0625W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | RTA02-4D110JTH vs CRN24110J |
RAV104D115%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | RTA02-4D110JTH vs RAV104D115%R |