RASL330M50CF213X21
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF,

Overview of RASL330M50CF213X21 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RASL330M50CF213X21 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RASL330M50CF213X21 by IBS Electronics Inc

RASL330M50CF213X21
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
13 mm
Dielectric Material
ALUMINUM
Length
21 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
RASL
Terminal Pitch
5 mm
Want to compare parts?
  1. RASL330M50CF213X21
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF,
    VS

Alternate Parts for RASL330M50CF213X21

This table gives cross-reference parts and alternative options found for RASL330M50CF213X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RASL330M50CF213X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UTW330M50TR6313X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc RASL330M50CF213X21 vs UTW330M50TR6313X21
LESR330M50CF213X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc RASL330M50CF213X21 vs LESR330M50CF213X21
UTW330M50CF213X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc RASL330M50CF213X21 vs UTW330M50CF213X21
UTW330M50TR213X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc RASL330M50CF213X21 vs UTW330M50TR213X21
LESR330M50TR113X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc RASL330M50CF213X21 vs LESR330M50TR113X21
SB050M331 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) RASL330M50CF213X21 vs SB050M331
RASL330M50TB213X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, IBS Electronics Inc RASL330M50CF213X21 vs RASL330M50TB213X21
UTW330M50TR13X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc RASL330M50CF213X21 vs UTW330M50TR13X21
RASL330M50TR113X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, IBS Electronics Inc RASL330M50CF213X21 vs RASL330M50TR113X21
UTW330M50TB13X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc RASL330M50CF213X21 vs UTW330M50TB13X21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RASL330M50CF213X21 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RASL330M50CF213X21 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of RASL330M50CF213X21 would you like to use for your alert(s)?
  • Please alert me when RASL330M50CF213X21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RASL330M50CF213X21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RASL330M50CF213X21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RASL330M50CF213X21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RASL330M50CF213X21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RASL330M50CF213X21 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: