Part Details for UTW330M50TR6313X21 by IBS Electronics Inc
Overview of UTW330M50TR6313X21 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTW330M50TR6313X21
UTW330M50TR6313X21 CAD Models
UTW330M50TR6313X21 Part Data Attributes
|
UTW330M50TR6313X21
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTW330M50TR6313X21
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 21 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | UTW |
Alternate Parts for UTW330M50TR6313X21
This table gives cross-reference parts and alternative options found for UTW330M50TR6313X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW330M50TR6313X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESR330M50CF213X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M50TR6313X21 vs LESR330M50CF213X21 |
UTW330M50CF213X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M50TR6313X21 vs UTW330M50CF213X21 |
UTW330M50TR213X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M50TR6313X21 vs UTW330M50TR213X21 |
LESR330M50TR113X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M50TR6313X21 vs LESR330M50TR113X21 |
SB050M331 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UTW330M50TR6313X21 vs SB050M331 |
RASL330M50TB213X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | IBS Electronics Inc | UTW330M50TR6313X21 vs RASL330M50TB213X21 |
UTW330M50TR13X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M50TR6313X21 vs UTW330M50TR13X21 |
RASL330M50TR113X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | IBS Electronics Inc | UTW330M50TR6313X21 vs RASL330M50TR113X21 |
UTW330M50TB13X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M50TR6313X21 vs UTW330M50TB13X21 |
LESR330M50CF113X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M50TR6313X21 vs LESR330M50CF113X21 |