Datasheets
RAS-24515JBAS by: Cinetech Industrial Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 5100000ohm, 5% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for RAS-24515JBAS by Cinetech Industrial Co Ltd

Overview of RAS-24515JBAS by Cinetech Industrial Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for RAS-24515JBAS

RAS-24515JBAS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RAS-24515JBAS Part Data Attributes

RAS-24515JBAS Cinetech Industrial Co Ltd
Buy Now Datasheet
Compare Parts:
RAS-24515JBAS Cinetech Industrial Co Ltd Fixed Resistor, Metal Glaze/thick Film, 5100000ohm, 5% +/-Tol, -100,100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.2 mm
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 5100000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for RAS-24515JBAS

This table gives cross-reference parts and alternative options found for RAS-24515JBAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAS-24515JBAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RPC100515J Res,SMT,Thick Film,5.1M Ohms,200WV,5% +/-Tol,100ppm TC,2512 Case Alpha 3 Manufacturing RAS-24515JBAS vs RPC100515J
RAS-24515JRNM Fixed Resistor, Metal Glaze/thick Film, 5100000ohm, 5% +/-Tol, -100,100ppm/Cel, 2512, Cinetech Industrial Co Ltd RAS-24515JBAS vs RAS-24515JRNM
RAS-24515JKNM Fixed Resistor, Metal Glaze/thick Film, 5100000ohm, 5% +/-Tol, -100,100ppm/Cel, 2512, Cinetech Industrial Co Ltd RAS-24515JBAS vs RAS-24515JKNM
RAS-24515JKAS Fixed Resistor, Metal Glaze/thick Film, 5100000ohm, 5% +/-Tol, -100,100ppm/Cel, 2512, Cinetech Industrial Co Ltd RAS-24515JBAS vs RAS-24515JKAS
RPC100515J Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 2512, Dubilier RAS-24515JBAS vs RPC100515J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAS-24515JBAS by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAS-24515JBAS by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of RAS-24515JBAS would you like to use for your alert(s)?
  • Please alert me when RAS-24515JBAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAS-24515JBAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAS-24515JBAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAS-24515JBAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAS-24515JBAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAS-24515JBAS by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: