Part Details for RPC100515J by Dubilier
Overview of RPC100515J by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC100515J
RPC100515J CAD Models
RPC100515J Part Data Attributes
|
RPC100515J
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RPC100515J
Dubilier
Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RPC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC100515J
This table gives cross-reference parts and alternative options found for RPC100515J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC100515J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC100515J | Res,SMT,Thick Film,5.1M Ohms,200WV,5% +/-Tol,100ppm TC,2512 Case | Alpha 3 Manufacturing | RPC100515J vs RPC100515J |
RAS-24515JRNM | Fixed Resistor, Metal Glaze/thick Film, 5100000ohm, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RPC100515J vs RAS-24515JRNM |
RAS-24515JBAS | Fixed Resistor, Metal Glaze/thick Film, 5100000ohm, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RPC100515J vs RAS-24515JBAS |
RAS-24515JKNM | Fixed Resistor, Metal Glaze/thick Film, 5100000ohm, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RPC100515J vs RAS-24515JKNM |
RAS-24515JKAS | Fixed Resistor, Metal Glaze/thick Film, 5100000ohm, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RPC100515J vs RAS-24515JKAS |