RAC648R3.9K5%R
SEI Stackpole Electronics Inc
Description: RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 1225, CHIP

Overview of RAC648R3.9K5%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for RAC648R3.9K5%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAC648R3.9K5%R by SEI Stackpole Electronics Inc

RAC648R3.9K5%R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Element Power Dissipation
0.063 W
First Element Resistance
3900 Ω
Manufacturer Series
RAC
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
8
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TAPE, EMBOSSED
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
3900 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
RAC648R(5%)
Size Code
1225
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RAC648R3.9K5%R
    SEI Stackpole Electronics Inc
    RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 1225, CHIP
    VS

Alternate Parts for RAC648R3.9K5%R

This table gives cross-reference parts and alternative options found for RAC648R3.9K5%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC648R3.9K5%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
745C101392JP Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT CTS Corporation RAC648R3.9K5%R vs 745C101392JP
745C101392J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP CTS Corporation RAC648R3.9K5%R vs 745C101392J
RACF648R3.9K5%R Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC648R3.9K5%R vs RACF648R3.9K5%R
Part Number Description Manufacturer Compare
745C101392JP Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT CTS Corporation RAC648R3.9K5%R vs 745C101392JP
745C101392J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP CTS Corporation RAC648R3.9K5%R vs 745C101392J
RACF648R3.9K5%R Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC648R3.9K5%R vs RACF648R3.9K5%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC648R3.9K5%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC648R3.9K5%R by SEI Stackpole Electronics Inc

  • Please alert me when RAC648R3.9K5%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RAC648R3.9K5%R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC648R3.9K5%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RAC648R3.9K5%R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC648R3.9K5%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC648R3.9K5%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: