Part Details for RAC164D240JBTP by Kamaya Inc
Overview of RAC164D240JBTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAC164D240JBTP
RAC164D240JBTP CAD Models
RAC164D240JBTP Part Data Attributes
|
RAC164D240JBTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RAC164D240JBTP
Kamaya Inc
Array/Network Resistor, Isolated, 0.25W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 24 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | RAC164D | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RAC164D(J TOL) | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RAC164D240JBTP
This table gives cross-reference parts and alternative options found for RAC164D240JBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D240JBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4RTTDD240J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RAC164D240JBTP vs CN1J4RTTDD240J |
RAC164D240JBT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RAC164D240JBTP vs RAC164D240JBT |
CN1J4LTDD240J | Array/Network Resistor, Isolated, 0.063W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | KOA Speer Electronics Inc | RAC164D240JBTP vs CN1J4LTDD240J |
CN1J4RTBK240J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAC164D240JBTP vs CN1J4RTBK240J |
RAC164D240JBB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RAC164D240JBTP vs RAC164D240JBB |
CRN16-4-240JCT | RES NET,RUTHENIUM OXIDE,24 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | VENKEL LTD | RAC164D240JBTP vs CRN16-4-240JCT |
CN1J4TTDD240J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAC164D240JBTP vs CN1J4TTDD240J |
RACF164D245%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAC164D240JBTP vs RACF164D245%R |
RAC16-4D-245% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | RAC164D240JBTP vs RAC16-4D-245% |
CN1J4LBK240J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RAC164D240JBTP vs CN1J4LBK240J |