RA3-100V220MH4
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF

Overview of RA3-100V220MH4 by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for RA3-100V220MH4 by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RA3-100V220MH4 by ELNA America Inc

RA3-100V220MH4
ELNA America Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
If Necessary, Drawings Can Be Provided
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Want to compare parts?
  1. RA3-100V220MH4
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF
    VS

Alternate Parts for RA3-100V220MH4

This table gives cross-reference parts and alternative options found for RA3-100V220MH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA3-100V220MH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RDLLA22M100TB210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc RA3-100V220MH4 vs RDLLA22M100TB210X16
UVP2A220MPD1CP Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation RA3-100V220MH4 vs UVP2A220MPD1CP
8220MAM1016NP04N Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd RA3-100V220MH4 vs 8220MAM1016NP04N
8220MAM1016NPN40 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd RA3-100V220MH4 vs 8220MAM1016NPN40
RDNP22M100TR6310X16 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc RA3-100V220MH4 vs RDNP22M100TR6310X16
UKZ2A220MPM1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation RA3-100V220MH4 vs UKZ2A220MPM1AA
R2ANB220M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF Changzhou Huawei Electronics Co Ltd RA3-100V220MH4 vs R2ANB220M
NNR220M100V10X16F1F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp RA3-100V220MH4 vs NNR220M100V10X16F1F
RDLLA22M100TR110X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc RA3-100V220MH4 vs RDLLA22M100TR110X16
RN220M2ABK100160 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, RFE International Inc RA3-100V220MH4 vs RN220M2ABK100160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA3-100V220MH4 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA3-100V220MH4 by ELNA America Inc

  • Please alert me when RA3-100V220MH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RA3-100V220MH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA3-100V220MH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RA3-100V220MH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA3-100V220MH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA3-100V220MH4 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: