Part Details for R2ANB220M by Changzhou Huawei Electronics Co Ltd
Overview of R2ANB220M by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for R2ANB220M
R2ANB220M CAD Models
R2ANB220M Part Data Attributes
|
R2ANB220M
Changzhou Huawei Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R2ANB220M
Changzhou Huawei Electronics Co Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU HUAWEI ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | NB(100V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | NB(100V) | |
Terminal Pitch | 5 mm |
Alternate Parts for R2ANB220M
This table gives cross-reference parts and alternative options found for R2ANB220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2ANB220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR220M100V10X16F3CF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | R2ANB220M vs NNR220M100V10X16F3CF |
RDLLA22M100TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | R2ANB220M vs RDLLA22M100TR110X16 |
NNR220M100V10X16F1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | R2ANB220M vs NNR220M100V10X16F1F |
8220MAM1016NP05C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | R2ANB220M vs 8220MAM1016NP05C |
8220MAM1016NPN5P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | R2ANB220M vs 8220MAM1016NPN5P |
RDLLA22M100TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | R2ANB220M vs RDLLA22M100TB110X16 |
RN220M2ABK-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | R2ANB220M vs RN220M2ABK-1016 |
8220MAM1016NP05A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | R2ANB220M vs 8220MAM1016NP05A |
BSME101ETE220MJ16D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | R2ANB220M vs BSME101ETE220MJ16D |
8220MAM1016NP01E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | R2ANB220M vs 8220MAM1016NP01E |