Part Details for R82IC3220JF60K by KEMET Corporation
Overview of R82IC3220JF60K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82IC3220JF60K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8801
|
Newark | 0,22 U 250V |Kemet R82IC3220JF60K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2080 | Buy Now |
DISTI #
80-R82IC3220JF60K
|
Mouser Electronics | Film Capacitors 250V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1890 | Order Now |
|
Bristol Electronics | 44000 |
|
RFQ | ||
|
Quest Components | 35200 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for R82IC3220JF60K
R82IC3220JF60K CAD Models
R82IC3220JF60K Part Data Attributes
|
R82IC3220JF60K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC3220JF60K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R82IC3220JF60K
This table gives cross-reference parts and alternative options found for R82IC3220JF60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC3220JF60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32529-D3224-K | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R82IC3220JF60K vs B32529-D3224-K |
R60II3220CK3-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82IC3220JF60K vs R60II3220CK3-K |
R85224K250RCTY | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82IC3220JF60K vs R85224K250RCTY |
R66224K250BLQ | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82IC3220JF60K vs R66224K250BLQ |
R66224K250ATQ | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82IC3220JF60K vs R66224K250ATQ |
R82IC3220Z37K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82IC3220JF60K vs R82IC3220Z37K |
MDK10224K250A53P3TR32 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, DIP-6 | KEMET Corporation | R82IC3220JF60K vs MDK10224K250A53P3TR32 |
R66224K250AT | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82IC3220JF60K vs R66224K250AT |
MDK10224K250A53P4TR32 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, DIP-8 | KEMET Corporation | R82IC3220JF60K vs MDK10224K250A53P4TR32 |
R66224K250AL | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82IC3220JF60K vs R66224K250AL |