MDK10224K250A53P4TR32
KEMET Corporation
Description: Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, DIP-8

Overview of MDK10224K250A53P4TR32 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

CAD Models for MDK10224K250A53P4TR32 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDK10224K250A53P4TR32 by KEMET Corporation

MDK10224K250A53P4TR32
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. MDK10224K250A53P4TR32
    KEMET Corporation
    Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, DIP-8
    VS

Alternate Parts for MDK10224K250A53P4TR32

This table gives cross-reference parts and alternative options found for MDK10224K250A53P4TR32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDK10224K250A53P4TR32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R85224K250RCTY Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDK10224K250A53P4TR32 vs R85224K250RCTY
MDK10224K250A53P3TR32 Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, DIP-6 KEMET Corporation MDK10224K250A53P4TR32 vs MDK10224K250A53P3TR32
MTB1253220KES CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Icel Srl MDK10224K250A53P4TR32 vs MTB1253220KES
B32529-D3224-K CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos MDK10224K250A53P4TR32 vs B32529-D3224-K
R66224K250RVQ Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDK10224K250A53P4TR32 vs R66224K250RVQ
R66224K250BL Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDK10224K250A53P4TR32 vs R66224K250BL
R66224K250ATQ Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDK10224K250A53P4TR32 vs R66224K250ATQ
BG104G0224KEN CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components MDK10224K250A53P4TR32 vs BG104G0224KEN
R60II3220403-K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDK10224K250A53P4TR32 vs R60II3220403-K
R60IF3220CK6-K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDK10224K250A53P4TR32 vs R60IF3220CK6-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDK10224K250A53P4TR32 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDK10224K250A53P4TR32 by KEMET Corporation

  • Please alert me when MDK10224K250A53P4TR32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDK10224K250A53P4TR32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDK10224K250A53P4TR32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDK10224K250A53P4TR32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDK10224K250A53P4TR32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDK10224K250A53P4TR32 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: