Part Details for R82IC2470JB60J by KEMET Corporation
Overview of R82IC2470JB60J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for R82IC2470JB60J
R82IC2470JB60J CAD Models
R82IC2470JB60J Part Data Attributes
|
R82IC2470JB60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC2470JB60J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for R82IC2470JB60J
This table gives cross-reference parts and alternative options found for R82IC2470JB60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC2470JB60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82IC2470JA60J | Film Capacitor, | KEMET Corporation | R82IC2470JB60J vs R82IC2470JA60J |
82IC2470DQ60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2814, | KEMET Corporation | R82IC2470JB60J vs 82IC2470DQ60J |
R82IC2470JC60J | Film Capacitor, | KEMET Corporation | R82IC2470JB60J vs R82IC2470JC60J |
R82IC2470Z360J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2814, | KEMET Corporation | R82IC2470JB60J vs R82IC2470Z360J |
82IC2470JB60J | Film Capacitor, | KEMET Corporation | R82IC2470JB60J vs 82IC2470JB60J |
F612JG473J250L | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82IC2470JB60J vs F612JG473J250L |
R82IC2470CK60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2814, | KEMET Corporation | R82IC2470JB60J vs R82IC2470CK60J |
R82IC2470DQ60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82IC2470JB60J vs R82IC2470DQ60J |
82IC2470JH60J | Film Capacitor, | KEMET Corporation | R82IC2470JB60J vs 82IC2470JH60J |
R82IC2470JE60J | Film Capacitor, | KEMET Corporation | R82IC2470JB60J vs R82IC2470JE60J |