-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2814, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F612JG473J250L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F612JG473J250L
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2814, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for F612JG473J250L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JG473J250L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82IC2470DQ60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | F612JG473J250L vs R82IC2470DQ60J |
R82IC2470JA60J | Film Capacitor, | KEMET Corporation | F612JG473J250L vs R82IC2470JA60J |
82IC2470Z360J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2814, | KEMET Corporation | F612JG473J250L vs 82IC2470Z360J |
82IC2470JA60J | Film Capacitor, | KEMET Corporation | F612JG473J250L vs 82IC2470JA60J |
R82IC2470Z360J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2814, | KEMET Corporation | F612JG473J250L vs R82IC2470Z360J |
82IC2470JH60J | Film Capacitor, | KEMET Corporation | F612JG473J250L vs 82IC2470JH60J |
F612JG473J250ALL0L | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | F612JG473J250L vs F612JG473J250ALL0L |
R82IC2470JB60J | Film Capacitor, | KEMET Corporation | F612JG473J250L vs R82IC2470JB60J |
R82IC2470CK60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2814, | KEMET Corporation | F612JG473J250L vs R82IC2470CK60J |
82IC2470DQ60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2814, | KEMET Corporation | F612JG473J250L vs 82IC2470DQ60J |