R82EC3330JE70M
KEMET Corporation
Description: Film Capacitor,

Overview of R82EC3330JE70M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for R82EC3330JE70M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R82EC3330JE70M by KEMET Corporation

R82EC3330JE70M
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
9.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. R82EC3330JE70M
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for R82EC3330JE70M

This table gives cross-reference parts and alternative options found for R82EC3330JE70M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC3330JE70M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
82EC3330JA70M Film Capacitor, KEMET Corporation R82EC3330JE70M vs 82EC3330JA70M
F612JM334M100ALL0L Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation R82EC3330JE70M vs F612JM334M100ALL0L
82EC3330CK70M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.33uF, 2818, KEMET Corporation R82EC3330JE70M vs 82EC3330CK70M
R82EC3330JC70M Film Capacitor, KEMET Corporation R82EC3330JE70M vs R82EC3330JC70M
R82EC3330AA70M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.33uF, 2818, KEMET Corporation R82EC3330JE70M vs R82EC3330AA70M
82EC3330JE70M Film Capacitor, KEMET Corporation R82EC3330JE70M vs 82EC3330JE70M
82EC3330AA70M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.33uF, 2818, KEMET Corporation R82EC3330JE70M vs 82EC3330AA70M
82EC3330JC70M Film Capacitor, KEMET Corporation R82EC3330JE70M vs 82EC3330JC70M
F612JM334M100C Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation R82EC3330JE70M vs F612JM334M100C
82EC3330JH70M Film Capacitor, KEMET Corporation R82EC3330JE70M vs 82EC3330JH70M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82EC3330JE70M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82EC3330JE70M by KEMET Corporation

  • Please alert me when R82EC3330JE70M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82EC3330JE70M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82EC3330JE70M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82EC3330JE70M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82EC3330JE70M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82EC3330JE70M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: