Part Details for R82EC3330AA70M by KEMET Corporation
Overview of R82EC3330AA70M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for R82EC3330AA70M
R82EC3330AA70M CAD Models
R82EC3330AA70M Part Data Attributes
|
R82EC3330AA70M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC3330AA70M
KEMET Corporation
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.33uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for R82EC3330AA70M
This table gives cross-reference parts and alternative options found for R82EC3330AA70M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC3330AA70M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82EC3330JH70M | Film Capacitor, | KEMET Corporation | R82EC3330AA70M vs R82EC3330JH70M |
82EC3330AA70M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.33uF, 2818, | KEMET Corporation | R82EC3330AA70M vs 82EC3330AA70M |
R82EC3330JB70M | Film Capacitor, | KEMET Corporation | R82EC3330AA70M vs R82EC3330JB70M |
R82EC3330DQ70M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.33uF, 2818, | KEMET Corporation | R82EC3330AA70M vs R82EC3330DQ70M |
82EC3330JE70M | Film Capacitor, | KEMET Corporation | R82EC3330AA70M vs 82EC3330JE70M |
F612JM334M100C | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82EC3330AA70M vs F612JM334M100C |
82EC3330CK70M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.33uF, 2818, | KEMET Corporation | R82EC3330AA70M vs 82EC3330CK70M |
F612JM334M100L | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82EC3330AA70M vs F612JM334M100L |
F612JM334M100R | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82EC3330AA70M vs F612JM334M100R |
82EC3330JC70M | Film Capacitor, | KEMET Corporation | R82EC3330AA70M vs 82EC3330JC70M |