R82EC3330AA70K
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 2818,

Overview of R82EC3330AA70K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for R82EC3330AA70K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC8462
Newark 0,33 U 100V |Kemet R82EC3330AA70K RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1140
  • 2,500 $0.1020
$0.1020 / $0.1140 Buy Now
DISTI # 399-R82EC3330AA70K-ND
DigiKey CAP FILM 0.33UF 10% 100VDC RAD Min Qty: 1 Lead time: 45 Weeks Container: Box 19351
In Stock
  • 1 $0.5000
  • 10 $0.2960
  • 50 $0.2158
  • 100 $0.1910
  • 500 $0.1487
  • 1,500 $0.1288
  • 3,000 $0.1190
  • 6,000 $0.1109
$0.1109 / $0.5000 Buy Now
DISTI # 80-R82EC3330AA70K
Mouser Electronics Film Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant 12297
  • 1 $0.2900
  • 10 $0.1550
  • 100 $0.1000
  • 1,000 $0.0880
$0.0880 / $0.2900 Buy Now
Onlinecomponents.com   RoHS: Compliant 1711 Partner Stock
  • 450 $0.1536
  • 2,700 $0.1317
  • 5,500 $0.1239
  • 11,500 $0.1188
  • 21,000 $0.1136
$0.1136 / $0.1536 Buy Now
DISTI # 65687495
Verical Cap Film 0.33uF 100V PET 10%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 423 Package Multiple: 1 Americas - 1500
  • 423 $0.1480
$0.1480 Buy Now
DISTI # R82EC3330AA70K
TTI Film Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 1500 Container: Bulk Americas - 0
  • 21,000 $0.0890
$0.0890 Buy Now
Chip 1 Exchange INSTOCK 2224
RFQ
DISTI # R82EC3330AA70K
Avnet Abacus Film Capacitor, 0.33 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC3330AA70K) RoHS: Compliant Min Qty: 21000 Package Multiple: 1500 Lead time: 38 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R82EC3330AA70K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R82EC3330AA70K by KEMET Corporation

R82EC3330AA70K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2818
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
45 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
9.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. R82EC3330AA70K
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 2818,
    VS

Alternate Parts for R82EC3330AA70K

This table gives cross-reference parts and alternative options found for R82EC3330AA70K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC3330AA70K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R82EC3330JB70K Film Capacitor, KEMET Corporation R82EC3330AA70K vs R82EC3330JB70K
R82EC3330JH70K Film Capacitor, KEMET Corporation R82EC3330AA70K vs R82EC3330JH70K
R82EC3330DQ70K Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation R82EC3330AA70K vs R82EC3330DQ70K
82EC3330CK70K Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 2818, KEMET Corporation R82EC3330AA70K vs 82EC3330CK70K
R82EC3330CK70K Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 2818, KEMET Corporation R82EC3330AA70K vs R82EC3330CK70K
82EC3330Z370K Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 2818, KEMET Corporation R82EC3330AA70K vs 82EC3330Z370K
F612JM334K100R Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation R82EC3330AA70K vs F612JM334K100R
F612JM334K100C Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation R82EC3330AA70K vs F612JM334K100C
82EC3330JH70K Film Capacitor, KEMET Corporation R82EC3330AA70K vs 82EC3330JH70K
82EC3330JB70K Film Capacitor, KEMET Corporation R82EC3330AA70K vs 82EC3330JB70K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82EC3330AA70K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82EC3330AA70K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R82EC3330AA70K would you like to use for your alert(s)?
  • Please alert me when R82EC3330AA70K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82EC3330AA70K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82EC3330AA70K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82EC3330AA70K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82EC3330AA70K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82EC3330AA70K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: