There are no models available for this part yet.
Overview of 82EC3330Z370K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 82EC3330Z370K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R82EC3330Z370K
|
TTI | Film Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1240 | Buy Now |
CAD Models for 82EC3330Z370K by KEMET Corporation
Part Data Attributes for 82EC3330Z370K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2818
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
9.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for 82EC3330Z370K
This table gives cross-reference parts and alternative options found for 82EC3330Z370K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC3330Z370K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82EC3330JB70K | Film Capacitor, | KEMET Corporation | 82EC3330Z370K vs R82EC3330JB70K |
R82EC3330JH70K | Film Capacitor, | KEMET Corporation | 82EC3330Z370K vs R82EC3330JH70K |
R82EC3330DQ70K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 82EC3330Z370K vs R82EC3330DQ70K |
82EC3330CK70K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 2818, | KEMET Corporation | 82EC3330Z370K vs 82EC3330CK70K |
R82EC3330AA70K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 2818, | KEMET Corporation | 82EC3330Z370K vs R82EC3330AA70K |
R82EC3330CK70K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 2818, | KEMET Corporation | 82EC3330Z370K vs R82EC3330CK70K |
F612JM334K100R | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 82EC3330Z370K vs F612JM334K100R |
F612JM334K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 82EC3330Z370K vs F612JM334K100C |
82EC3330JH70K | Film Capacitor, | KEMET Corporation | 82EC3330Z370K vs 82EC3330JH70K |
82EC3330JB70K | Film Capacitor, | KEMET Corporation | 82EC3330Z370K vs 82EC3330JB70K |