There are no models available for this part yet.
Overview of R82EC2150JC50J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for R82EC2150JC50J by KEMET Corporation
Part Data Attributes for R82EC2150JC50J by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for R82EC2150JC50J
This table gives cross-reference parts and alternative options found for R82EC2150JC50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2150JC50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC2150DQ50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, 2810, | KEMET Corporation | R82EC2150JC50J vs 82EC2150DQ50J |
BFC237022153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2150JC50J vs BFC237022153 |
BFC237029153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2150JC50J vs BFC237029153 |
82EC2150JC50J | Film Capacitor, | KEMET Corporation | R82EC2150JC50J vs 82EC2150JC50J |
82EC2150JA50J | Film Capacitor, | KEMET Corporation | R82EC2150JC50J vs 82EC2150JA50J |
F612JF153J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2150JC50J vs F612JF153J100C |
82EC2150JE50J | Film Capacitor, | KEMET Corporation | R82EC2150JC50J vs 82EC2150JE50J |
82EC21504050J | Film Capacitor, | KEMET Corporation | R82EC2150JC50J vs 82EC21504050J |
R82EC2150JH50J | Film Capacitor, | KEMET Corporation | R82EC2150JC50J vs R82EC2150JH50J |
BFC237086153 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2150JC50J vs BFC237086153 |