Part Details for F612JF153J100C by KEMET Corporation
Overview of F612JF153J100C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F612JF153J100C
F612JF153J100C CAD Models
F612JF153J100C Part Data Attributes
|
F612JF153J100C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F612JF153J100C
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for F612JF153J100C
This table gives cross-reference parts and alternative options found for F612JF153J100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JF153J100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC237022153 | Vishay Intertechnologies | $0.5063 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | F612JF153J100C vs BFC237022153 |
82EC2150JC50J | KEMET Corporation | Check for Price | Film Capacitor, | F612JF153J100C vs 82EC2150JC50J |
R82EC2150JH50J | KEMET Corporation | Check for Price | Film Capacitor, | F612JF153J100C vs R82EC2150JH50J |
F612JF153J100R | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | F612JF153J100C vs F612JF153J100R |
R82EC2150JA50J | KEMET Corporation | Check for Price | Film Capacitor, | F612JF153J100C vs R82EC2150JA50J |
82EC2150JA50J | KEMET Corporation | Check for Price | Film Capacitor, | F612JF153J100C vs 82EC2150JA50J |
BFC237029153 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | F612JF153J100C vs BFC237029153 |
R82EC2150AA50J | KEMET Corporation | $0.0353 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | F612JF153J100C vs R82EC2150AA50J |
R82EC2150JB50J | KEMET Corporation | Check for Price | Film Capacitor, | F612JF153J100C vs R82EC2150JB50J |
BFC237026153 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | F612JF153J100C vs BFC237026153 |