There are no models available for this part yet.
Overview of R82DC4150JA60K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for R82DC4150JA60K by KEMET Corporation
Part Data Attributes for R82DC4150JA60K by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for R82DC4150JA60K
This table gives cross-reference parts and alternative options found for R82DC4150JA60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82DC4150JA60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82DC4150JC60K | Film Capacitor, | KEMET Corporation | R82DC4150JA60K vs R82DC4150JC60K |
F612JT155K063A | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 1.5uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | R82DC4150JA60K vs F612JT155K063A |
82DC4150JA60K | Film Capacitor, | KEMET Corporation | R82DC4150JA60K vs 82DC4150JA60K |
82DC4150JH60K | Film Capacitor, | KEMET Corporation | R82DC4150JA60K vs 82DC4150JH60K |
R82DC4150JH60K | Film Capacitor, | KEMET Corporation | R82DC4150JA60K vs R82DC4150JH60K |
F612JT155K063ALL0L | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 1.5uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | R82DC4150JA60K vs F612JT155K063ALL0L |
R82DC4150DQ60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824, | KEMET Corporation | R82DC4150JA60K vs R82DC4150DQ60K |
82DC4150DQ60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824, | KEMET Corporation | R82DC4150JA60K vs 82DC4150DQ60K |
82DC4150AA60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824, | KEMET Corporation | R82DC4150JA60K vs 82DC4150AA60K |
R82DC4150CK60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824, | KEMET Corporation | R82DC4150JA60K vs R82DC4150CK60K |