R82DC4150CK60K
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824,

Overview of R82DC4150CK60K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for R82DC4150CK60K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC7938
Newark 1,5 U 63V |Kemet R82DC4150CK60K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3320
  • 5,000 $0.3240
  • 10,000 $0.3000
  • 20,000 $0.2790
  • 30,000 $0.2600
  • 50,000 $0.2490
$0.2490 / $0.3320 Buy Now
DISTI # 399-R82DC4150CK60KTR-ND
DigiKey CAP FILM 1.5UF 10% 63VDC RADIAL Min Qty: 10000 Lead time: 45 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.2521
$0.2521 Buy Now
DISTI # 80-R82DC4150CK60K
Mouser Electronics Film Capacitors 63V 1.5 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant 0
  • 1,000 $0.2590
  • 10,000 $0.2590
$0.2590 Order Now
DISTI # R82DC4150CK60K
Avnet Abacus Film Capacitor, 1.5 uF, 40 V, 63 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82DC4150CK60K) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for R82DC4150CK60K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R82DC4150CK60K by KEMET Corporation

R82DC4150CK60K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
11 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R82DC4150CK60K
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824,
    VS

Alternate Parts for R82DC4150CK60K

This table gives cross-reference parts and alternative options found for R82DC4150CK60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82DC4150CK60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R82DC4150JC60K Film Capacitor, KEMET Corporation R82DC4150CK60K vs R82DC4150JC60K
F612JT155K063A Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 1.5uF, Through Hole Mount, 2824, RADIAL LEADED KEMET Corporation R82DC4150CK60K vs F612JT155K063A
82DC4150JA60K Film Capacitor, KEMET Corporation R82DC4150CK60K vs 82DC4150JA60K
82DC4150JH60K Film Capacitor, KEMET Corporation R82DC4150CK60K vs 82DC4150JH60K
R82DC4150JH60K Film Capacitor, KEMET Corporation R82DC4150CK60K vs R82DC4150JH60K
F612JT155K063ALL0L Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 1.5uF, Through Hole Mount, 2824, RADIAL LEADED KEMET Corporation R82DC4150CK60K vs F612JT155K063ALL0L
R82DC4150DQ60K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824, KEMET Corporation R82DC4150CK60K vs R82DC4150DQ60K
82DC4150DQ60K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824, KEMET Corporation R82DC4150CK60K vs 82DC4150DQ60K
82DC4150AA60K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824, KEMET Corporation R82DC4150CK60K vs 82DC4150AA60K
82DC4150JE60K Film Capacitor, KEMET Corporation R82DC4150CK60K vs 82DC4150JE60K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82DC4150CK60K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82DC4150CK60K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R82DC4150CK60K would you like to use for your alert(s)?
  • Please alert me when R82DC4150CK60K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82DC4150CK60K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82DC4150CK60K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82DC4150CK60K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82DC4150CK60K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82DC4150CK60K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: