-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA2E1A53CFJ#AA0 | Renesas Electronics Corporation | 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA2E1A53CFJ#BA0-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1363 In Stock |
|
$0.9243 / $3.0600 | Buy Now |
DISTI #
R7FA2E1A53CFJ#BA0
|
Avnet Americas | MCU 32-Bit RA2E1 ARM Cortex-M23 RISC 32KB Flash 1.6V to 5.5V 32-Pin LQFP Tray - Trays (Alt: R7FA2E1A53CFJ#BA0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1300 | Buy Now |
DISTI #
968-R7FA2E1A53CFJBA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP32 RoHS: Compliant | 0 |
|
$0.9150 / $0.9510 | Order Now |
|
Future Electronics | MCU RA2E1 ARM CM23 48MHz 32K/16K QFP32 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2100 | Buy Now |
|
Future Electronics | MCU RA2E1 ARM CM23 48MHz 32K/16K QFP32 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2100 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 1 Container: Tray | 1363 |
|
$0.9243 / $3.0600 | Buy Now |
DISTI #
R7FA2E1A53CFJ#BA0
|
Avnet Asia | MCU 32-Bit RA2E1 ARM Cortex-M23 RISC 32KB Flash 1.6V to 5.5V 32-Pin LQFP Tray (Alt: R7FA2E1A53CFJ#BA0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R7FA2E1A53CFJ#BA0
|
Avnet Silica | MCU 32-Bit RA2E1 ARM Cortex-M23 RISC 32KB Flash 1.6V to 5.5V 32-Pin LQFP Tray (Alt: R7FA2E1A53CFJ#BA0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA2E1A53CFJ#BA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2E1A53CFJ#BA0
Renesas Electronics Corporation
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 16384 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 48 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for R7FA2E1A53CFJ#BA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7FA2E1A53CFJ#BA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R7FA2E1A53CFJ#HA0 | RISC Microcontroller | Renesas Electronics Corporation | R7FA2E1A53CFJ#BA0 vs R7FA2E1A53CFJ#HA0 |
R7FA2E1A53CFJ#AA0 | 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, LQFP, / | Renesas Electronics Corporation | R7FA2E1A53CFJ#BA0 vs R7FA2E1A53CFJ#AA0 |
R7FA2E1A52DFJ#AA0 | 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, LQFP, / | Renesas Electronics Corporation | R7FA2E1A53CFJ#BA0 vs R7FA2E1A52DFJ#AA0 |
R7FA2E1A52DFJ#BA0 | RISC Microcontroller | Renesas Electronics Corporation | R7FA2E1A53CFJ#BA0 vs R7FA2E1A52DFJ#BA0 |