R7FA2E1A53CFJ#HA0
Renesas Electronics Corporation
Description: RISC Microcontroller

Overview of R7FA2E1A53CFJ#HA0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R7FA2E1A53CFJ#AA0 Renesas Electronics Corporation 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller

Price & Stock for R7FA2E1A53CFJ#HA0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R7FA2E1A53CFJ#HA0TR-ND
DigiKey IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.1590
$1.1590 Buy Now
DISTI # R7FA2E1A53CFJ#HA0
Avnet Americas MCU 32-Bit ARM Cortex-M23 RISC 32KByte Flash 1.6V to 5.5V 32-Pin LQFP Emboss T/R - Tape and Reel (Alt: R7FA2E1A53CFJ#HA0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $1.1300
$1.1300 Buy Now
DISTI # 968-R7FA2E1A53CFJHA0
Mouser Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHZ 32K/16K LQFP32 RoHS: Compliant 0
  • 2,000 $0.9810
  • 4,000 $0.9450
$0.9450 / $0.9810 Order Now
Future Electronics RA2E1 Series 32 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $0.9650
  • 4,000 $0.9250
$0.9250 / $0.9650 Buy Now
DISTI # R7FA2E1A53CFJ#HA0
Avnet Silica MCU 32-Bit ARM Cortex-M23 RISC 32KByte Flash 1.6V to 5.5V 32-Pin LQFP Emboss T/R (Alt: R7FA2E1A53CFJ#HA0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R7FA2E1A53CFJ#HA0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R7FA2E1A53CFJ#HA0 by Renesas Electronics Corporation

R7FA2E1A53CFJ#HA0
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M23
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G32
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of I/O Lines
26
Number of Terminals
32
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
RAM (bytes)
16384
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
48 MHz
Supply Current-Max
13 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. R7FA2E1A53CFJ#HA0
    Renesas Electronics Corporation
    RISC Microcontroller
    VS

Alternate Parts for R7FA2E1A53CFJ#HA0

This table gives cross-reference parts and alternative options found for R7FA2E1A53CFJ#HA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7FA2E1A53CFJ#HA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R7FA2E1A52DFJ#HA0 RISC Microcontroller Renesas Electronics Corporation R7FA2E1A53CFJ#HA0 vs R7FA2E1A52DFJ#HA0
R7FA2E1A53CFJ#BA0 RISC Microcontroller Renesas Electronics Corporation R7FA2E1A53CFJ#HA0 vs R7FA2E1A53CFJ#BA0
R7FA2E1A52DFJ#AA0 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, LQFP, / Renesas Electronics Corporation R7FA2E1A53CFJ#HA0 vs R7FA2E1A52DFJ#AA0
Part Number Description Manufacturer Compare
R7FA2E1A52DFJ#AA0 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, LQFP, / Renesas Electronics Corporation R7FA2E1A53CFJ#HA0 vs R7FA2E1A52DFJ#AA0
R7FA2E1A53CFJ#BA0 RISC Microcontroller Renesas Electronics Corporation R7FA2E1A53CFJ#HA0 vs R7FA2E1A53CFJ#BA0
R7FA2E1A52DFJ#HA0 RISC Microcontroller Renesas Electronics Corporation R7FA2E1A53CFJ#HA0 vs R7FA2E1A52DFJ#HA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R7FA2E1A53CFJ#HA0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R7FA2E1A53CFJ#HA0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R7FA2E1A53CFJ#HA0 would you like to use for your alert(s)?
  • Please alert me when R7FA2E1A53CFJ#HA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R7FA2E1A53CFJ#HA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R7FA2E1A53CFJ#HA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R7FA2E1A53CFJ#HA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R7FA2E1A53CFJ#HA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R7FA2E1A53CFJ#HA0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: