There are no models available for this part yet.
Overview of R79PC1180Z340K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R79PC1180Z340K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AC7450
|
Newark | 1800 P 630Vv |Kemet R79PC1180Z340K RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 | Buy Now | |
DISTI #
399-R79PC1180Z340K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 3000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1407 | Buy Now | |
DISTI #
R79PC1180Z340K
|
Avnet Abacus | Film Capacitor, 1800 pF, 220 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin (Alt: R79PC1180Z340K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R79PC1180Z340K by KEMET Corporation
Part Data Attributes for R79PC1180Z340K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0018 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
7.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for R79PC1180Z340K
This table gives cross-reference parts and alternative options found for R79PC1180Z340K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79PC1180Z340K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79PC1180CK40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79PC1180Z340K vs R79PC1180CK40K |
R79PC1180JH40K | Film Capacitor, | KEMET Corporation | R79PC1180Z340K vs R79PC1180JH40K |
C322J182K20C000 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, 2814, | Xiamen Faratronic Co Ltd | R79PC1180Z340K vs C322J182K20C000 |
79PC1180CK40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, 2814, | KEMET Corporation | R79PC1180Z340K vs 79PC1180CK40K |
C322J182K20C450 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, 2814, | Xiamen Faratronic Co Ltd | R79PC1180Z340K vs C322J182K20C450 |
R79PC1180DQ40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79PC1180Z340K vs R79PC1180DQ40K |
79PC1180JC40K | Film Capacitor, | KEMET Corporation | R79PC1180Z340K vs 79PC1180JC40K |
R79PC1180JE40K | Film Capacitor, | KEMET Corporation | R79PC1180Z340K vs R79PC1180JE40K |
79PC1180AA40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, 2814, | KEMET Corporation | R79PC1180Z340K vs 79PC1180AA40K |
79PC1180JE40K | Film Capacitor, | KEMET Corporation | R79PC1180Z340K vs 79PC1180JE40K |