79PC1180AA40K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, 2814,

Overview of 79PC1180AA40K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 79PC1180AA40K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 79PC1180AA40K by KEMET Corporation

79PC1180AA40K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
7.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. 79PC1180AA40K
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, 2814,
    VS

Alternate Parts for 79PC1180AA40K

This table gives cross-reference parts and alternative options found for 79PC1180AA40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79PC1180AA40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R79PC1180CK40K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation 79PC1180AA40K vs R79PC1180CK40K
R79PC1180JH40K Film Capacitor, KEMET Corporation 79PC1180AA40K vs R79PC1180JH40K
C322J182K20C000 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, 2814, Xiamen Faratronic Co Ltd 79PC1180AA40K vs C322J182K20C000
79PC1180CK40K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, 2814, KEMET Corporation 79PC1180AA40K vs 79PC1180CK40K
C322J182K20C450 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, 2814, Xiamen Faratronic Co Ltd 79PC1180AA40K vs C322J182K20C450
R79PC1180DQ40K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation 79PC1180AA40K vs R79PC1180DQ40K
79PC1180JC40K Film Capacitor, KEMET Corporation 79PC1180AA40K vs 79PC1180JC40K
R79PC1180JE40K Film Capacitor, KEMET Corporation 79PC1180AA40K vs R79PC1180JE40K
R79PC1180Z340K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation 79PC1180AA40K vs R79PC1180Z340K
79PC1180JE40K Film Capacitor, KEMET Corporation 79PC1180AA40K vs 79PC1180JE40K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 79PC1180AA40K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 79PC1180AA40K by KEMET Corporation

  • Please alert me when 79PC1180AA40K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 79PC1180AA40K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 79PC1180AA40K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 79PC1180AA40K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 79PC1180AA40K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 79PC1180AA40K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: