Part Details for R79IC2180JC45M by KEMET Corporation
Overview of R79IC2180JC45M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R79IC2180JC45M
R79IC2180JC45M CAD Models
R79IC2180JC45M Part Data Attributes
|
R79IC2180JC45M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79IC2180JC45M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for R79IC2180JC45M
This table gives cross-reference parts and alternative options found for R79IC2180JC45M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79IC2180JC45M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79IC2180DQ45M | Film Capacitor, | KEMET Corporation | R79IC2180JC45M vs R79IC2180DQ45M |
R79IC2180CK45M | Film Capacitor, | KEMET Corporation | R79IC2180JC45M vs R79IC2180CK45M |
79IC2180JH45M | Film Capacitor, | KEMET Corporation | R79IC2180JC45M vs 79IC2180JH45M |
79IC2180DQ45M | Film Capacitor, | KEMET Corporation | R79IC2180JC45M vs 79IC2180DQ45M |
79IC2180CK45M | Film Capacitor, | KEMET Corporation | R79IC2180JC45M vs 79IC2180CK45M |
R79IC2180JH45M | Film Capacitor, | KEMET Corporation | R79IC2180JC45M vs R79IC2180JH45M |
R79IC2180Z345M | Film Capacitor, | KEMET Corporation | R79IC2180JC45M vs R79IC2180Z345M |
R79IC2180JE45M | Film Capacitor, | KEMET Corporation | R79IC2180JC45M vs R79IC2180JE45M |
79IC2180Z345M | Film Capacitor, | KEMET Corporation | R79IC2180JC45M vs 79IC2180Z345M |